Part Details for AD7845JN by Analog Devices Inc
Overview of AD7845JN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7845JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 18 |
|
$13.0388 / $17.3850 | Buy Now |
|
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1015 |
|
$11.5800 / $13.6300 | Buy Now |
|
ComSIT USA | LC2MOS COMPLETE 12-BIT MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24 RoHS: Not Compliant | Europe - 12 |
|
RFQ | |
DISTI #
SMC-AD7845JN
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$8.9280 | RFQ |
Part Details for AD7845JN
AD7845JN CAD Models
AD7845JN Part Data Attributes
|
AD7845JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845JN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7845JN
This table gives cross-reference parts and alternative options found for AD7845JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7845JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845JN vs MX7845JN+ |
AD7845JNZ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JN vs AD7845JNZ |
AD7845SQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JN vs AD7845SQ |
MX7845AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7845JN vs MX7845AQ |
AD7845AQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JN vs AD7845AQ |
MX7845JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845JN vs MX7845JN |