Part Details for AD7824LN by Analog Devices Inc
Overview of AD7824LN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7824LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$24.6200 / $28.9600 | Buy Now |
|
Chip1Cloud | LC2MOS High Speed 4- &, 8-Channel 8-Bit ADCs | 7000 |
|
RFQ |
Part Details for AD7824LN
AD7824LN CAD Models
AD7824LN Part Data Attributes
|
AD7824LN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7824LN
Analog Devices Inc
IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 29.59 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7824LN
This table gives cross-reference parts and alternative options found for AD7824LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08064CMJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24 | Texas Instruments | AD7824LN vs ADC08064CMJ |
AD7824UQ/883 | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, SKINNY, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7824LN vs AD7824UQ/883 |
ADC08064BIJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter | National Semiconductor Corporation | AD7824LN vs ADC08064BIJ |
AD7824UQ/883B | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7824LN vs AD7824UQ/883B |
5962-8876402LX | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824LN vs 5962-8876402LX |
MX7824UQ | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7824LN vs MX7824UQ |
5962-8876401LX | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824LN vs 5962-8876401LX |
AD7824UQ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824LN vs AD7824UQ |
AD7824BQ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824LN vs AD7824BQ |
MX7824KN-T | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7824LN vs MX7824KN-T |