Part Details for MX7545AKN+ by Analog Devices Inc
Overview of MX7545AKN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7545AKN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2087
|
Newark | Dac, Current Output, 12Bit, Dip-20, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:4.75V To 5.25V, 14.25V To 15.75V, Adc/Dac Case Style:Dip, No. Of Pins:20Pins, Data Interface:Parallel Rohs Compliant: Yes |Analog Devices MX7545AKN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $19.8700 | Buy Now |
DISTI #
700-MX7545AKN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS 12-Bit Buffered Multiplying DACs RoHS: Compliant | 101 |
|
$13.1900 / $19.1400 | Buy Now |
|
Analog Devices Inc | CMOS 12-Bit Buffered Multiplyi Min Qty: 1 Package Multiple: 1 | 2408 |
|
$10.5100 / $12.1600 | Buy Now |
Part Details for MX7545AKN+
MX7545AKN+ CAD Models
MX7545AKN+ Part Data Attributes
|
MX7545AKN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7545AKN+
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7545AKN+
This table gives cross-reference parts and alternative options found for MX7545AKN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545AKN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7545AR | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MX7545AKN+ vs PM7545AR |
MP7545LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | MX7545AKN+ vs MP7545LN |
PM7545FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MX7545AKN+ vs PM7545FP |
PM7545GP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | MX7545AKN+ vs PM7545GP |
AD7545ACQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | MX7545AKN+ vs AD7545ACQ |
MP7545CD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | MX7545AKN+ vs MP7545CD |
MP7545BLN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | MX7545AKN+ vs MP7545BLN |
AD7545GUQ | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7545AKN+ vs AD7545GUQ |
AD7545CQ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | MX7545AKN+ vs AD7545CQ |
PM7545FR | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Rochester Electronics LLC | MX7545AKN+ vs PM7545FR |