Part Details for AD7545ACQ by Analog Devices Inc
Overview of AD7545ACQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545ACQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$16.8800 / $19.8600 | Buy Now |
|
Chip1Cloud | CMOS 12-Bit Buffered Multiplying DAC | 1200 |
|
RFQ |
Part Details for AD7545ACQ
AD7545ACQ CAD Models
AD7545ACQ Part Data Attributes
|
AD7545ACQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545ACQ
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7545ACQ
This table gives cross-reference parts and alternative options found for AD7545ACQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545ACQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7545GP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Precision Monolithics Inc | AD7545ACQ vs PM7545GP |
PM7545FP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545ACQ vs PM7545FP |
AD7545ALNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545ACQ vs AD7545ALNZ |
AD7545LNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545ACQ vs AD7545LNZ |
MP7545GCD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545ACQ vs MP7545GCD |
AD7545AUQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Rochester Electronics LLC | AD7545ACQ vs AD7545AUQ |
AD7545UD | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545ACQ vs AD7545UD |
MX7545AKN+ | CMOS 12-Bit Buffered Multiplying DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7545ACQ vs MX7545AKN+ |
AD7545CQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERDIP-20 | Rochester Electronics LLC | AD7545ACQ vs AD7545CQ |
AD7545AKNZ | CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches | Analog Devices Inc | AD7545ACQ vs AD7545AKNZ |