Part Details for MX7535JN by Maxim Integrated Products
Overview of MX7535JN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7535JN
MX7535JN CAD Models
MX7535JN Part Data Attributes:
|
MX7535JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7535JN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.795 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7535JN
This table gives cross-reference parts and alternative options found for MX7535JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7535JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7535AD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Maxim Integrated Products | MX7535JN vs MX7535AD |
AD7535JNZ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535JN vs AD7535JNZ |
AD7535AQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535JN vs AD7535AQ |
MX7535JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7535JN vs MX7535JN+ |
MX7535JN+ | Microprocessor-Compatible, 14-Bit DACs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MX7535JN vs MX7535JN+ |
MX7535AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | MX7535JN vs MX7535AQ |
AD7535SQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535JN vs AD7535SQ |