Part Details for SP7538KN by Spectrum Control
Overview of SP7538KN by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP7538KN
SP7538KN CAD Models
SP7538KN Part Data Attributes:
|
SP7538KN
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP7538KN
Spectrum Control
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, SKINNY, PLASTIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.8516 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SP7538KN
This table gives cross-reference parts and alternative options found for SP7538KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7538KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7538KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, SKINNY, PLASTIC, DIP-24 | Spectrum Microwave | SP7538KN vs SP7538KN |
SP7538KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, SKINNY, PLASTIC, DIP-24 | API Technologies Corp EIS (RETIRED) | SP7538KN vs SP7538KN |