Part Details for MX7535BD by Maxim Integrated Products
Overview of MX7535BD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7535BD
MX7535BD CAD Models
MX7535BD Part Data Attributes:
|
MX7535BD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7535BD
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX7535BD
This table gives cross-reference parts and alternative options found for MX7535BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7535BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7535KNZ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535BD vs AD7535KNZ |
AD7535TQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535BD vs AD7535TQ |
MX7535TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Maxim Integrated Products | MX7535BD vs MX7535TD |
AD7535KN | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535BD vs AD7535KN |
AD7535TQ/883B | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535BD vs AD7535TQ/883B |
MX7535BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | MX7535BD vs MX7535BQ |