Part Details for MX7533JCWE by Maxim Integrated Products
Overview of MX7533JCWE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MX7533JCWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$8.4480 / $12.6720 | Buy Now | |
|
Rochester Electronics | MX7533 - CMOS 10-Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$8.1900 / $9.6400 | Buy Now |
Part Details for MX7533JCWE
MX7533JCWE CAD Models
MX7533JCWE Part Data Attributes:
|
MX7533JCWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7533JCWE
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MX7533JCWE
This table gives cross-reference parts and alternative options found for MX7533JCWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7533JCWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7533JCWE+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MX7533JCWE vs MX7533JCWE+T |
MX7533JCWE+ | CMOS, Low-Cost, 10-Bit Multiplying D/A Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7533JCWE vs MX7533JCWE+ |
MX7533JCWE+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MX7533JCWE vs MX7533JCWE+ |