Part Details for MX7533JCWE+T by Maxim Integrated Products
Overview of MX7533JCWE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7533JCWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7533JCWE+T-ND
|
DigiKey | IC DAC 10BIT A-OUT 16SOIC Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9369 / $5.1268 | Buy Now |
Part Details for MX7533JCWE+T
MX7533JCWE+T CAD Models
MX7533JCWE+T Part Data Attributes:
|
MX7533JCWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7533JCWE+T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, ROHS COMPLIANT, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7533JCWE+T
This table gives cross-reference parts and alternative options found for MX7533JCWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7533JCWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7533JCWE+ | CMOS, Low-Cost, 10-Bit Multiplying D/A Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7533JCWE+T vs MX7533JCWE+ |
MX7533JCWE+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MX7533JCWE+T vs MX7533JCWE+ |
MX7533JCWE | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MX7533JCWE+T vs MX7533JCWE |