-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 10-Bit Multiplying DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7530JN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 10-Bit Multiplying DAC RoHS: Compliant | 29 |
|
$5.5600 / $9.8000 | Buy Now |
|
Analog Devices Inc | CMOS, 10-Bit Multiplying DAC Min Qty: 1 Package Multiple: 1 | 8858 |
|
$5.5631 / $9.8100 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT MULT 16-DIP | 8858 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX7530JN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7530JN+
Analog Devices Inc
CMOS, 10-Bit Multiplying DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MX7530JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7530JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7530JQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERDIP-16 | Maxim Integrated Products | MX7530JN+ vs MX7530JQ |
AD7530JN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7530JN+ vs AD7530JN |
AD7530JD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | MX7530JN+ vs AD7530JD |
AD7530JN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | MX7530JN+ vs AD7530JN |
MX7530JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MX7530JN+ vs MX7530JN |
AD7530JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16 | Harris Semiconductor | MX7530JN+ vs AD7530JN |
AD7530JN | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | MX7530JN+ vs AD7530JN |
AD7530JD | PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16 | Texas Instruments | MX7530JN+ vs AD7530JD |
AD7530JD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7530JN+ vs AD7530JD |
AD7530JN | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MX7530JN+ vs AD7530JN |