Part Details for MX7530JQ by Maxim Integrated Products
Overview of MX7530JQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MX7530JQ
MX7530JQ CAD Models
MX7530JQ Part Data Attributes:
|
MX7530JQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7530JQ
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7530JQ
This table gives cross-reference parts and alternative options found for MX7530JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7530JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7530JN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7530JQ vs AD7530JN |
AD7530JD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | MX7530JQ vs AD7530JD |
AD7530JN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | MX7530JQ vs AD7530JN |
MX7530JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MX7530JQ vs MX7530JN |
AD7530JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16 | Harris Semiconductor | MX7530JQ vs AD7530JN |
AD7530JN | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | MX7530JQ vs AD7530JN |
AD7530JD | PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16 | Texas Instruments | MX7530JQ vs AD7530JD |
AD7530JD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7530JQ vs AD7530JD |
AD7530JN | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MX7530JQ vs AD7530JN |