Part Details for MX29LV400BXBI-90G by Macronix International Co Ltd
Overview of MX29LV400BXBI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV400BXBI-90G
MX29LV400BXBI-90G CAD Models
MX29LV400BXBI-90G Part Data Attributes
|
MX29LV400BXBI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV400BXBI-90G
Macronix International Co Ltd
Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV400BXBI-90G
This table gives cross-reference parts and alternative options found for MX29LV400BXBI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400BXBI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV400B-90BI | Flash, 256KX16, 90ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | MX29LV400BXBI-90G vs EN29LV400B-90BI |
EN29LV400AB-90BI | Flash, 256KX16, 90ns, PBGA48, TFBGA-48 | Eon Silicon Solution Inc | MX29LV400BXBI-90G vs EN29LV400AB-90BI |
EN29LV400B-90BIP | Flash, 256KX16, 90ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | MX29LV400BXBI-90G vs EN29LV400B-90BIP |
EN29LV400B-90BIP | Flash, 256KX16, 90ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | MX29LV400BXBI-90G vs EN29LV400B-90BIP |
MX29LV400BXEI-90 | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV400BXBI-90G vs MX29LV400BXEI-90 |
A29L400UG-90UF | Flash, 256KX16, 90ns, PBGA48, TFBGA-48 | AMIC Technology | MX29LV400BXBI-90G vs A29L400UG-90UF |
HY29LV400BF-90I | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 | SK Hynix Inc | MX29LV400BXBI-90G vs HY29LV400BF-90I |
MX29LV400BXBI-90 | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | MX29LV400BXBI-90G vs MX29LV400BXBI-90 |
MX29LV400BXEI-90G | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV400BXBI-90G vs MX29LV400BXEI-90G |
A29L400UG-90U | Flash, 256KX16, 90ns, PBGA48, TFBGA-48 | AMIC Technology | MX29LV400BXBI-90G vs A29L400UG-90U |