Part Details for MX29LV320ATTC-70 by Macronix International Co Ltd
Overview of MX29LV320ATTC-70 by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MX29LV320ATTC-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 302 |
|
RFQ |
Part Details for MX29LV320ATTC-70
MX29LV320ATTC-70 CAD Models
MX29LV320ATTC-70 Part Data Attributes
|
MX29LV320ATTC-70
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV320ATTC-70
Macronix International Co Ltd
Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV320ATTC-70
This table gives cross-reference parts and alternative options found for MX29LV320ATTC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320ATTC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL32TF70TN-E1 | Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MX29LV320ATTC-70 vs MBM29DL32TF70TN-E1 |
MX29LV320ATTC-70G | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV320ATTC-70 vs MX29LV320ATTC-70G |
AM29DL323DT70EFN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ATTC-70 vs AM29DL323DT70EFN |
MX29LV320CTTI-70G | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV320ATTC-70 vs MX29LV320CTTI-70G |
AM29DL323DT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ATTC-70 vs AM29DL323DT70EI |
AT49BV320DT-70TU | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MX29LV320ATTC-70 vs AT49BV320DT-70TU |
F49L320UA-70TIG | Flash, 2MX16, 70ns, PDSO48, 20 X 12 MM, LEAD FREE, TSOP-1, 48 PIN | Elite Semiconductor Memory Technology Inc | MX29LV320ATTC-70 vs F49L320UA-70TIG |
AM29DL324DT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ATTC-70 vs AM29DL324DT70EI |
AM29DL324DT70EIB | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ATTC-70 vs AM29DL324DT70EIB |
S29GL032N70TAI30 | Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | MX29LV320ATTC-70 vs S29GL032N70TAI30 |