Part Details for MX29GL320ETTI-70G by Macronix International Co Ltd
Overview of MX29GL320ETTI-70G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL320ETTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1033-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 960 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1292 | Buy Now |
DISTI #
MX29GL320ETTI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29GL320ETTI-70G) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 | Buy Now |
|
Future Electronics | MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.0700 / $3.2200 | Buy Now |
DISTI #
MX29GL320ETTI-70G
|
TME | IC: FLASH memory, 32MbFLASH, 70ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$2.5700 / $3.4200 | RFQ |
DISTI #
MX29GL320ETTI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP-I (Alt: MX29GL320ETTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL320ETTI-70G
MX29GL320ETTI-70G CAD Models
MX29GL320ETTI-70G Part Data Attributes
|
MX29GL320ETTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL320ETTI-70G
Macronix International Co Ltd
Flash, 2MX16, 70ns, PDSO48, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29GL320ETTI-70G
This table gives cross-reference parts and alternative options found for MX29GL320ETTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL320ETTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL32TF70TN-E1 | Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MX29GL320ETTI-70G vs MBM29DL32TF70TN-E1 |
MX29LV320ATTC-70G | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29GL320ETTI-70G vs MX29LV320ATTC-70G |
AM29DL323DT70EFN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29GL320ETTI-70G vs AM29DL323DT70EFN |
MX29LV320CTTI-70G | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29GL320ETTI-70G vs MX29LV320CTTI-70G |
AM29DL323DT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29GL320ETTI-70G vs AM29DL323DT70EI |
AT49BV320DT-70TU | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MX29GL320ETTI-70G vs AT49BV320DT-70TU |
F49L320UA-70TIG | Flash, 2MX16, 70ns, PDSO48, 20 X 12 MM, LEAD FREE, TSOP-1, 48 PIN | Elite Semiconductor Memory Technology Inc | MX29GL320ETTI-70G vs F49L320UA-70TIG |
AM29DL324DT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29GL320ETTI-70G vs AM29DL324DT70EI |
AM29DL324DT70EIB | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29GL320ETTI-70G vs AM29DL324DT70EIB |
S29GL032N70TAI30 | Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | MX29GL320ETTI-70G vs S29GL032N70TAI30 |