MX29LV160CBXEI90Q
Macronix International Co Ltd
Description: Flash, 1MX16, 90ns, PBGA48

Overview of MX29LV160CBXEI90Q by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX29LV160CBXEI90Q by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV160CBXEI90Q by Macronix International Co Ltd

MX29LV160CBXEI90Q
Macronix International Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
FBGA, BGA48,6X8,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e3
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. MX29LV160CBXEI90Q
    Macronix International Co Ltd
    Flash, 1MX16, 90ns, PBGA48
    VS

Alternate Parts for MX29LV160CBXEI90Q

This table gives cross-reference parts and alternative options found for MX29LV160CBXEI90Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160CBXEI90Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV160CBXEI-90G Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160CBXEI-90G
MX29LV160ABXEI-90G Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160ABXEI-90G
MX29LV160BBXBI-90G Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160BBXBI-90G
MX29LV160ABXEI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160ABXEI-90
MBM29LV160BE90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MX29LV160CBXEI90Q vs MBM29LV160BE90PBT
MX29LV160BBXEI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160BBXEI-90
MX29LV160CBXEI90R Flash, 1MX16, 90ns, PBGA48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160CBXEI90R
MX29LV160CBXBI-90G Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160CBXBI-90G
MBM29LV160B-90PBT Flash, 2MX8, 90ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 FUJITSU Semiconductor Limited MX29LV160CBXEI90Q vs MBM29LV160B-90PBT
MBM29LV160BE90PBT 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX29LV160CBXEI90Q vs MBM29LV160BE90PBT
Part Number Description Manufacturer Compare
MX29LV160BBXEI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160BBXEI-90
MBM29LV160B-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX29LV160CBXEI90Q vs MBM29LV160B-90PBT
AM29LV160DB-90WCI Flash, 1MX16, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MX29LV160CBXEI90Q vs AM29LV160DB-90WCI
MX29LV160CBXEI-90G Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160CBXEI-90G
MX29LV160BBXBI-90G Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160BBXBI-90G
MX29LV160ABXEI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160ABXEI-90
S29AL016D90BFI022 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MX29LV160CBXEI90Q vs S29AL016D90BFI022
MX29LV160CBXBI-90G Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 Macronix International Co Ltd MX29LV160CBXEI90Q vs MX29LV160CBXBI-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV160CBXEI90Q by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV160CBXEI90Q by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV160CBXEI90Q would you like to use for your alert(s)?
  • Please alert me when MX29LV160CBXEI90Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV160CBXEI90Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV160CBXEI90Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV160CBXEI90Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV160CBXEI90Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV160CBXEI90Q by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: