Memory
MBM29LV160B-90PBT
Description: Flash, 2MX8, 90ns, PBGA48, PLASTIC, FINE PITCH, BGA-48

Overview of MBM29LV160B-90PBT by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MBM29LV160B-90PBT by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV160B-90PBT by FUJITSU Semiconductor Limited

MBM29LV160B-90PBT
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
BGA
Package Description
PLASTIC, FINE PITCH, BGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. MBM29LV160B-90PBT
    FUJITSU Semiconductor Limited
    Flash, 2MX8, 90ns, PBGA48, PLASTIC, FINE PITCH, BGA-48
    VS

Alternate Parts for MBM29LV160B-90PBT

This table gives cross-reference parts and alternative options found for MBM29LV160B-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160B-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV160B-90PBT-SF2 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MBM29LV160B-90PBT vs MBM29LV160B-90PBT-SF2
AM29LV160MB90WAI Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV160B-90PBT vs AM29LV160MB90WAI
S29AL016D90BFI022 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MBM29LV160B-90PBT vs S29AL016D90BFI022
MBM29LV160BE90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MBM29LV160B-90PBT vs MBM29LV160BE90PBT
MX29LV160ABXEI-90G Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 Macronix International Co Ltd MBM29LV160B-90PBT vs MX29LV160ABXEI-90G
S29AL016D90BAI022 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MBM29LV160B-90PBT vs S29AL016D90BAI022
MX29LV160CBXEI-90G Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 Macronix International Co Ltd MBM29LV160B-90PBT vs MX29LV160CBXEI-90G
MX29LV160ABXBI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd MBM29LV160B-90PBT vs MX29LV160ABXBI-90
AM29LV160BB-90WCF 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MBM29LV160B-90PBT vs AM29LV160BB-90WCF
AM29LV160DB-90WCF 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MBM29LV160B-90PBT vs AM29LV160DB-90WCF
Part Number Description Manufacturer Compare
AM29DL162CB70WCIN Flash, 2MX8, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-90PBT vs AM29DL162CB70WCIN
AM29LV160BT120VAE Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-90PBT vs AM29LV160BT120VAE
MBM29DL161BD12PBT 1MX16 FLASH 3V PROM, 120ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MBM29LV160B-90PBT vs MBM29DL161BD12PBT
M29W160ET7AZA6 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29LV160B-90PBT vs M29W160ET7AZA6
AM29SL160CT150WCC 2MX8 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-90PBT vs AM29SL160CT150WCC
MBM29DS163TE10PBT 1MX16 FLASH 1.8V PROM, 100ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MBM29LV160B-90PBT vs MBM29DS163TE10PBT
AM29SL160CT150WCI 2MX8 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD MBM29LV160B-90PBT vs AM29SL160CT150WCI
M29W017D90ZA6 2MX8 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV160B-90PBT vs M29W017D90ZA6
MBM29LV160B-80PBT Flash, 2MX8, 80ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 FUJITSU Semiconductor Limited MBM29LV160B-90PBT vs MBM29LV160B-80PBT
GT28F160B3TA110 Flash, 1MX16, 110ns, PBGA48, MICRO, BGA-48 Intel Corporation MBM29LV160B-90PBT vs GT28F160B3TA110

Related Parts for MBM29LV160B-90PBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV160B-90PBT by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV160B-90PBT by FUJITSU Semiconductor Limited

  • Please alert me when MBM29LV160B-90PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV160B-90PBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV160B-90PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV160B-90PBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV160B-90PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV160B-90PBT by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: