Memory
MX29LV160CBMI-70G
Macronix International Co Ltd
Description: Flash, 16MX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44

Overview of MX29LV160CBMI-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX29LV160CBMI-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV160CBMI-70G by Macronix International Co Ltd

MX29LV160CBMI-70G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.5 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
44
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MX29LV160CBMI-70G
    Macronix International Co Ltd
    Flash, 16MX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44
    VS

Alternate Parts for MX29LV160CBMI-70G

This table gives cross-reference parts and alternative options found for MX29LV160CBMI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160CBMI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV160BBMI-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX29LV160CBMI-70G vs MX29LV160BBMI-70
S29AL016D70MAI021 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MAI021
S29AL016D70MAI023 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MAI023
AM29LV160DB-70SI Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion MX29LV160CBMI-70G vs AM29LV160DB-70SI
S29AL016D70MFI022 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MFI022
AM29LV160MB-70SI Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion MX29LV160CBMI-70G vs AM29LV160MB-70SI
S29AL016D70MFI021 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MFI021
S29AL016D70MAN020 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MAN020
Part Number Description Manufacturer Compare
S29AL016D70MFI022 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MFI022
S29AL016D70MAN020 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MAN020
S29AL016D70MAI023 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MAI023
S29AL016D70MFI021 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MFI021
AM29LV160DB-70SI Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion MX29LV160CBMI-70G vs AM29LV160DB-70SI
S29AL016D70MAI021 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CBMI-70G vs S29AL016D70MAI021
MX29LV160BBMI-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX29LV160CBMI-70G vs MX29LV160BBMI-70
AM29LV160MB-70SI Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion MX29LV160CBMI-70G vs AM29LV160MB-70SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV160CBMI-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV160CBMI-70G by Macronix International Co Ltd

  • Please alert me when MX29LV160CBMI-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX29LV160CBMI-70G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV160CBMI-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX29LV160CBMI-70G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV160CBMI-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV160CBMI-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: