Memory
S29AL016D70MFI022
Description: Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44

Overview of S29AL016D70MFI022 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL016D70MFI022 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL016D70MFI022 by Spansion

S29AL016D70MFI022
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. S29AL016D70MFI022
    Spansion
    Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AA, SOP-44
    VS

Alternate Parts for S29AL016D70MFI022

This table gives cross-reference parts and alternative options found for S29AL016D70MFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D70MFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160MB-70SI Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion S29AL016D70MFI022 vs AM29LV160MB-70SI
S29AL016D70MFI021 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MFI021
MX29LV160CBMI70R Flash, 1MX16, 70ns, PDSO44 Macronix International Co Ltd S29AL016D70MFI022 vs MX29LV160CBMI70R
MX29LV160BBMI-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd S29AL016D70MFI022 vs MX29LV160BBMI-70
MX29LV160CBMI70Q Flash, 1MX16, 70ns, PDSO44 Macronix International Co Ltd S29AL016D70MFI022 vs MX29LV160CBMI70Q
AM29LV160DB-70SF 1MX16 FLASH 3V PROM, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion S29AL016D70MFI022 vs AM29LV160DB-70SF
S29AL016D70MAI023 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MAI023
S29AL016D70MFN020 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MFN020
AM29LV160MB-70SI Flash, 1MX16, 70ns, PDSO44, SO-44 AMD S29AL016D70MFI022 vs AM29LV160MB-70SI
S29AL016D70MFI023 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MFI023
Part Number Description Manufacturer Compare
MX29LV160BBMI-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd S29AL016D70MFI022 vs MX29LV160BBMI-70
S29AL016D70MFI023 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MFI023
S29AL016D70MFN020 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MFN020
AM29LV160MB-70SI Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion S29AL016D70MFI022 vs AM29LV160MB-70SI
S29AL016D70MAI022 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MAI022
S29AL016D70MAN020 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MAN020
MX29LV160CBMI-70G Flash, 16MX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd S29AL016D70MFI022 vs MX29LV160CBMI-70G
S29AL016D70MFI021 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MFI021
S29AL016D70MAI023 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion S29AL016D70MFI022 vs S29AL016D70MAI023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016D70MFI022 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016D70MFI022 by Spansion

Select Manufacturer
Which Manufacturer of S29AL016D70MFI022 would you like to use for your alert(s)?
  • Please alert me when S29AL016D70MFI022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016D70MFI022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016D70MFI022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016D70MFI022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016D70MFI022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016D70MFI022 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: