Memory
MX29LV128MBTC-90R
Macronix International Co Ltd
Description: Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56

Overview of MX29LV128MBTC-90R by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX29LV128MBTC-90R by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV128MBTC-90R by Macronix International Co Ltd

MX29LV128MBTC-90R
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
14 mm
Want to compare parts?
  1. MX29LV128MBTC-90R
    Macronix International Co Ltd
    Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56
    VS

Alternate Parts for MX29LV128MBTC-90R

This table gives cross-reference parts and alternative options found for MX29LV128MBTC-90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV128MBTC-90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W128GH90N6F 8MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics MX29LV128MBTC-90R vs M29W128GH90N6F
AM29LV128ML98RFI Flash, 8MX16, 90ns, PDSO56, REVERSE, TSOP-56 AMD MX29LV128MBTC-90R vs AM29LV128ML98RFI
MX29LV128MBTI-90R Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 Macronix International Co Ltd MX29LV128MBTC-90R vs MX29LV128MBTI-90R
AM29LV128ML93REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD MX29LV128MBTC-90R vs AM29LV128ML93REI
AM29LV128MH94REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD MX29LV128MBTC-90R vs AM29LV128MH94REI
AM29LV128MH93REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD MX29LV128MBTC-90R vs AM29LV128MH93REI
AM29LV128MH99RFI Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD MX29LV128MBTC-90R vs AM29LV128MH99RFI
AM29LV128ML99REI Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 AMD MX29LV128MBTC-90R vs AM29LV128ML99REI
MX29LV128MBTI-90Q Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd MX29LV128MBTC-90R vs MX29LV128MBTI-90Q
M29W128GH90N6E 8MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics MX29LV128MBTC-90R vs M29W128GH90N6E
Part Number Description Manufacturer Compare
S29GL128N90TAIV10 Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128N90TAIV10
S29GL128M90TDIR23 Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128M90TDIR23
MX29LV128MLTI-90R Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP-56 Macronix International Co Ltd MX29LV128MBTC-90R vs MX29LV128MLTI-90R
S29GL128M90TFIR13 Flash, 8MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128M90TFIR13
S29GL128N90TFIR22 Flash, 8MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128N90TFIR22
M29W128GL90N6E Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Micron Technology Inc MX29LV128MBTC-90R vs M29W128GL90N6E
S29GL128M90TCIR23 Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128M90TCIR23
S29GL128N90TFIV20 Flash, 8MX16, 90ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128N90TFIV20
S29GL128M90TAIR90 Flash, 8MX16, 90ns, PDSO56, TSOP-56 Spansion MX29LV128MBTC-90R vs S29GL128M90TAIR90
AM29LV128MH93RFI90 Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 Spansion MX29LV128MBTC-90R vs AM29LV128MH93RFI90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV128MBTC-90R by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV128MBTC-90R by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV128MBTC-90R would you like to use for your alert(s)?
  • Please alert me when MX29LV128MBTC-90R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV128MBTC-90R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV128MBTC-90R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV128MBTC-90R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV128MBTC-90R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV128MBTC-90R by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: