Part Details for AM29LV128ML99REI by AMD
Overview of AM29LV128ML99REI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128ML99REI
AM29LV128ML99REI CAD Models
AM29LV128ML99REI Part Data Attributes
|
AM29LV128ML99REI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV128ML99REI
AMD
Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142B, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128ML99REI
This table gives cross-reference parts and alternative options found for AM29LV128ML99REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128ML99REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LA128MBTI-90R | Macronix International Co Ltd | Check for Price | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56 | AM29LV128ML99REI vs MX29LA128MBTI-90R |
AM29LV128MH94REI | AMD | Check for Price | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AM29LV128ML99REI vs AM29LV128MH94REI |
AM29LV128ML94REI | AMD | Check for Price | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AM29LV128ML99REI vs AM29LV128ML94REI |
AM29LV128MH99REI | AMD | Check for Price | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | AM29LV128ML99REI vs AM29LV128MH99REI |
AM29LV128MH94RFI | AMD | Check for Price | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV128ML99REI vs AM29LV128MH94RFI |
MX29LV128MBTC-90R | Macronix International Co Ltd | Check for Price | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | AM29LV128ML99REI vs MX29LV128MBTC-90R |
AM29LV128MH99RFI | AMD | Check for Price | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV128ML99REI vs AM29LV128MH99RFI |
MX29LV128MBTC-90Q | Macronix International Co Ltd | Check for Price | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | AM29LV128ML99REI vs MX29LV128MBTC-90Q |