Part Details for MX29LV040QC-55R by Macronix International Co Ltd
Overview of MX29LV040QC-55R by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV040QC-55R
MX29LV040QC-55R CAD Models
MX29LV040QC-55R Part Data Attributes
|
MX29LV040QC-55R
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV040QC-55R
Macronix International Co Ltd
Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 14.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MX29LV040QC-55R
This table gives cross-reference parts and alternative options found for MX29LV040QC-55R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV040QC-55R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV040CQI-55Q | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29LV040QC-55R vs MX29LV040CQI-55Q |
AM29LV040B-55RJC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV040QC-55R vs AM29LV040B-55RJC |
SST39LF040-55-4I-NHE | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | Microchip Technology Inc | MX29LV040QC-55R vs SST39LF040-55-4I-NHE |
AM29LV104B-55RJC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV040QC-55R vs AM29LV104B-55RJC |
SST39LF040-55-4C-NHE-RVL | Flash, 512KX8, 55ns, PQCC32 | Microchip Technology Inc | MX29LV040QC-55R vs SST39LF040-55-4C-NHE-RVL |
MX29LV040CQI-55R | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29LV040QC-55R vs MX29LV040CQI-55R |
AM29LV104B-55RJI | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV040QC-55R vs AM29LV104B-55RJI |
AM29LV040B-55RJI | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV040QC-55R vs AM29LV040B-55RJI |
SST39LF040-55-4C-NHE | 512K X 8 FLASH 3V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | MX29LV040QC-55R vs SST39LF040-55-4C-NHE |
M29W040B55K6T | 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MX29LV040QC-55R vs M29W040B55K6T |