Memory
M29W040B55K6T
STMicroelectronics
Description: 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32

Overview of M29W040B55K6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W040B55K6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W040B55K6T by STMicroelectronics

M29W040B55K6T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M29W040B55K6T
    STMicroelectronics
    512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M29W040B55K6T

This table gives cross-reference parts and alternative options found for M29W040B55K6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040B55K6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV040CQI-55R Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K6T vs MX29LV040CQI-55R
AM29LV104B-55RJI Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K6T vs AM29LV104B-55RJI
M29W040B55K1T 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040B55K6T vs M29W040B55K1T
AM29LV040B-55RJC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K6T vs AM29LV040B-55RJC
SST39LF040-55-4C-NHE-T IC FLASH 4MBIT 55NS 32PLCC Microchip Technology Inc M29W040B55K6T vs SST39LF040-55-4C-NHE-T
MX29LV040CQI-55Q Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K6T vs MX29LV040CQI-55Q
MX29LV040QC-55 Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K6T vs MX29LV040QC-55
M29W040B55K6 512KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29W040B55K6T vs M29W040B55K6
SST39LF040-55-4C-NHE-RVL Flash, 512KX8, 55ns, PQCC32 Microchip Technology Inc M29W040B55K6T vs SST39LF040-55-4C-NHE-RVL
M29W040B55K6F 512KX8 FLASH 3V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29W040B55K6T vs M29W040B55K6F
Part Number Description Manufacturer Compare
HY29F040AC-55E Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc M29W040B55K6T vs HY29F040AC-55E
AM29F040B-55JDT Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K6T vs AM29F040B-55JDT
MX29F040QI-55G Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K6T vs MX29F040QI-55G
AM29LV040B-55RJI Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K6T vs AM29LV040B-55RJI
AM29F040-55EI Flash, 512KX8, 55ns, PDSO32, TSOP-32 AMD M29W040B55K6T vs AM29F040-55EI
AM29LV040B-60RJCB Flash, 512KX8, 60ns, PQCC32, PLASTIC, LCC-32 Spansion M29W040B55K6T vs AM29LV040B-60RJCB
MX29LV040QC-55R Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K6T vs MX29LV040QC-55R
AM29F040B-55FIB Flash, 512KX8, 55ns, PDSO32, REVERSE, TSOP-32 Spansion M29W040B55K6T vs AM29F040B-55FIB
MX29LV040QC-55G Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M29W040B55K6T vs MX29LV040QC-55G
SST29SF040-55-4C-NHE 512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc M29W040B55K6T vs SST29SF040-55-4C-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W040B55K6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W040B55K6T by STMicroelectronics

  • Please alert me when M29W040B55K6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W040B55K6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W040B55K6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W040B55K6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W040B55K6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W040B55K6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: