Part Details for MX29LV002NBTI-70G by Macronix International Co Ltd
Overview of MX29LV002NBTI-70G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV002NBTI-70G
MX29LV002NBTI-70G CAD Models
MX29LV002NBTI-70G Part Data Attributes
|
MX29LV002NBTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV002NBTI-70G
Macronix International Co Ltd
Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MX29LV002NBTI-70G
This table gives cross-reference parts and alternative options found for MX29LV002NBTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV002NBTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV002NBTC-70G | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 | Macronix International Co Ltd | MX29LV002NBTI-70G vs MX29LV002NBTC-70G |
MX29LV002NTTC-70G | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 | Macronix International Co Ltd | MX29LV002NBTI-70G vs MX29LV002NTTC-70G |
AM29LV102BT-70EC | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BT-70EC |
AM29LV102BB-70EI | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BB-70EI |
AM29LV102BB-70FE | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BB-70FE |
AM29LV102BB-70EE | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BB-70EE |
AM29LV102BT-70FE | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BT-70FE |
AM29LV102BT-70EE | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BT-70EE |
AM29LV102BT-70FI | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | MX29LV002NBTI-70G vs AM29LV102BT-70FI |