Part Details for MX29F200CBTI-70G by Macronix International Co Ltd
Overview of MX29F200CBTI-70G by Macronix International Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX29F200CBTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1018-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1605 In Stock |
|
$2.2428 / $3.2000 | Buy Now |
DISTI #
MX29F200CBTI-70G
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K/128K x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29F200CBTI-70G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 28 |
|
$1.6102 / $1.7059 | Buy Now |
DISTI #
MX29F200CBTI-70G/T
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K/128K x 8bit/16bit 70ns 48-Pin TSOP-I - Tape and Reel (Alt: MX29F200CBTI-70G/T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6111 / $1.7700 | Buy Now |
DISTI #
V36:1790_14709613
|
Arrow Electronics | NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 70ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 272 |
|
$2.0500 / $3.2210 | Buy Now |
|
Future Electronics | MX29F Series 5 V 2 Mb (256 k x 8/128 k x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 8Tray |
|
$2.0100 / $2.2000 | Buy Now |
DISTI #
68041058
|
Verical | NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 70ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 272 |
|
$2.0500 / $3.2210 | Buy Now |
DISTI #
MX29F200CBTI-70G
|
TME | IC: FLASH memory, 2MbFLASH, 70ns, TSOP48 II, parallel Min Qty: 1 | 89 |
|
$3.5000 / $5.3000 | Buy Now |
DISTI #
MX29F200CBTI-70G/TRAY
|
Avnet Silica | Flash Parallel 5V 2Mbit 256K/128K x 8bit/16bit 70ns 48-Pin TSOP-I (Alt: MX29F200CBTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S522100003630
|
Chip1Stop | NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 70ns 48-Pin TSOP RoHS: Compliant pbFree: Yes | 272 |
|
$2.3460 | Buy Now |
|
New Advantage Corporation | IC-Flash parallel TSOP-485V, 2Mb x8 / x16, Boot Sector 70ns RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 192 |
|
$2.8100 / $3.0400 | Buy Now |
Part Details for MX29F200CBTI-70G
MX29F200CBTI-70G CAD Models
MX29F200CBTI-70G Part Data Attributes
|
MX29F200CBTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F200CBTI-70G
Macronix International Co Ltd
Flash, 128KX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29F200CBTI-70G
This table gives cross-reference parts and alternative options found for MX29F200CBTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F200CBTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200BB70N3E | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29F200CBTI-70G vs M29F200BB70N3E |
MX29F200BTC-70 | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29F200CBTI-70G vs MX29F200BTC-70 |
M29F200B-70N1RTR | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | MX29F200CBTI-70G vs M29F200B-70N1RTR |
M29F200BB70N6 | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29F200CBTI-70G vs M29F200BB70N6 |
AM29F200AB-70FD | Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | MX29F200CBTI-70G vs AM29F200AB-70FD |
M29F200BB70N1F | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29F200CBTI-70G vs M29F200BB70N1F |
AM29F200AB-70EI | Flash, 128KX16, 70ns, PDSO48, TSOP-48 | AMD | MX29F200CBTI-70G vs AM29F200AB-70EI |
TMS28F200AFB70CDCDQ | 128KX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MX29F200CBTI-70G vs TMS28F200AFB70CDCDQ |
AS29F200B-70TC | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Alliance Semiconductor Corporation | MX29F200CBTI-70G vs AS29F200B-70TC |
M29F200BB70N3 | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29F200CBTI-70G vs M29F200BB70N3 |