Part Details for M29F200BB70N3 by Numonyx Memory Solutions
Overview of M29F200BB70N3 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BB70N3
M29F200BB70N3 CAD Models
M29F200BB70N3 Part Data Attributes
|
M29F200BB70N3
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200BB70N3
Numonyx Memory Solutions
Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200BB70N3
This table gives cross-reference parts and alternative options found for M29F200BB70N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB70N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200BB70N6E | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29F200BB70N3 vs M29F200BB70N6E |
MBM29F200BC-70PFTN | Flash, 128KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29F200BB70N3 vs MBM29F200BC-70PFTN |
AS29F200B-70TI | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Alliance Semiconductor Corporation | M29F200BB70N3 vs AS29F200B-70TI |
AM29F200AB-70FC | Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29F200BB70N3 vs AM29F200AB-70FC |
M29F200B-70N1RTR | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29F200BB70N3 vs M29F200B-70N1RTR |
M29F200B-70N1TR | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200BB70N3 vs M29F200B-70N1TR |
M29F200BB70N1T | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200BB70N3 vs M29F200BB70N1T |
AM29F200BB-70ED | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29F200BB70N3 vs AM29F200BB-70ED |
M29F200B-70N6 | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200BB70N3 vs M29F200B-70N6 |
MBM29F200BC-70PFTR-E1 | Flash, 128KX16, 70ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 | Spansion | M29F200BB70N3 vs MBM29F200BC-70PFTR-E1 |