Memory
MX28F160C3TXAC-90G
Macronix International Co Ltd
Description: Flash, 1MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48

Overview of MX28F160C3TXAC-90G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX28F160C3TXAC-90G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX28F160C3TXAC-90G by Macronix International Co Ltd

MX28F160C3TXAC-90G
Macronix International Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DSBGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MX28F160C3TXAC-90G
    Macronix International Co Ltd
    Flash, 1MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48
    VS

Alternate Parts for MX28F160C3TXAC-90G

This table gives cross-reference parts and alternative options found for MX28F160C3TXAC-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F160C3TXAC-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL161DT90VRI Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VBGA-48 Spansion MX28F160C3TXAC-90G vs AM29DL161DT90VRI
MBM29DL164TE-90PBT-E1 Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX28F160C3TXAC-90G vs MBM29DL164TE-90PBT-E1
MBM29DL163TE-90PBT-E1 Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX28F160C3TXAC-90G vs MBM29DL163TE-90PBT-E1
MBM29DL161TE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX28F160C3TXAC-90G vs MBM29DL161TE-90PBT
MX29L1610TXBI-90 Flash, 1MX16, 90ns, PBGA48, 0.80 MM PITCH, CSP, BGA-48 Macronix International Co Ltd MX28F160C3TXAC-90G vs MX29L1610TXBI-90
MBM29DL163TE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MX28F160C3TXAC-90G vs MBM29DL163TE-90PBT
MBM29DL161TE-90PBT-E1 Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX28F160C3TXAC-90G vs MBM29DL161TE-90PBT-E1
AM29LV160MT90WAF Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion MX28F160C3TXAC-90G vs AM29LV160MT90WAF
S29AL016M90BAI012 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion MX28F160C3TXAC-90G vs S29AL016M90BAI012
MX29LV160CTXEC-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd MX28F160C3TXAC-90G vs MX29LV160CTXEC-90
Part Number Description Manufacturer Compare
MX29LV160CTXEI-90G Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 Macronix International Co Ltd MX28F160C3TXAC-90G vs MX29LV160CTXEI-90G
S29AL016D90BAN010 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX28F160C3TXAC-90G vs S29AL016D90BAN010
S29AL016D90BAI010 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MX28F160C3TXAC-90G vs S29AL016D90BAI010
EN29LV160CT-70NIP Flash, 1MX16, 70ns, PBGA48, WFBGA-48 Elite Semiconductor Memory Technology Inc MX28F160C3TXAC-90G vs EN29LV160CT-70NIP
S29AL016D90BAN012 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX28F160C3TXAC-90G vs S29AL016D90BAN012
S29AL016D90BFN012 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor MX28F160C3TXAC-90G vs S29AL016D90BFN012
S29AL016D90BAN013 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor MX28F160C3TXAC-90G vs S29AL016D90BAN013
MBM29DL161TE-90PBT-E1 Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion MX28F160C3TXAC-90G vs MBM29DL161TE-90PBT-E1
MBM29DL163TE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MX28F160C3TXAC-90G vs MBM29DL163TE-90PBT
AM29LV160MT90WAI Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion MX28F160C3TXAC-90G vs AM29LV160MT90WAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX28F160C3TXAC-90G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX28F160C3TXAC-90G by Macronix International Co Ltd

  • Please alert me when MX28F160C3TXAC-90G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX28F160C3TXAC-90G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX28F160C3TXAC-90G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX28F160C3TXAC-90G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX28F160C3TXAC-90G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX28F160C3TXAC-90G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: