Memory
MX27L4000QI-20
Macronix International Co Ltd
Description: OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32

Overview of MX27L4000QI-20 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX27L4000QI-20 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX27L4000QI-20 by Macronix International Co Ltd

MX27L4000QI-20
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
LCC
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
14.05 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. MX27L4000QI-20
    Macronix International Co Ltd
    OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32
    VS

Alternate Parts for MX27L4000QI-20

This table gives cross-reference parts and alternative options found for MX27L4000QI-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27L4000QI-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27V405-200K4TR 512KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27V405-200K4TR
M27V405-200K5TR 512KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27V405-200K5TR
Part Number Description Manufacturer Compare
AM27X040-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD MX27L4000QI-20 vs AM27X040-125JI
M27V405-150K6 512KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27V405-150K6
M27W401-100K6 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27W401-100K6
AT27BV040-10JL OTP ROM, 512KX8, 100ns, CMOS, PQCC32 Microchip Technology Inc MX27L4000QI-20 vs AT27BV040-10JL
M27V405-180K4 512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27V405-180K4
M27C4001-15XC6 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27C4001-15XC6
M27C4001-15XC1TR 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27C4001-15XC1TR
MX27C4000AQI-12 OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MX27L4000QI-20 vs MX27C4000AQI-12
M27C4001-80C1TR 512KX8 OTPROM, 80ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27C4001-80C1TR
M27C405-80K6TR 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX27L4000QI-20 vs M27C405-80K6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX27L4000QI-20 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX27L4000QI-20 by Macronix International Co Ltd

  • Please alert me when MX27L4000QI-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX27L4000QI-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX27L4000QI-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX27L4000QI-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX27L4000QI-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX27L4000QI-20 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: