Datasheets
M27C405-80K6TR by: STMicroelectronics

512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32

Part Details for M27C405-80K6TR by STMicroelectronics

Overview of M27C405-80K6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Telecommunications

Part Details for M27C405-80K6TR

M27C405-80K6TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M27C405-80K6TR Part Data Attributes

M27C405-80K6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
M27C405-80K6TR STMicroelectronics 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 80 ns
I/O Type COMMON
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.995 mm
Memory Density 4194304 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.4554 mm

Alternate Parts for M27C405-80K6TR

This table gives cross-reference parts and alternative options found for M27C405-80K6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C405-80K6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M27C4001-10XC6X 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C405-80K6TR vs M27C4001-10XC6X
AM27X040-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C405-80K6TR vs AM27X040-125JI
AT27C040-12JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M27C405-80K6TR vs AT27C040-12JI
M27V405-120K1 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C405-80K6TR vs M27V405-120K1
M27C4001-45XC6 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C405-80K6TR vs M27C4001-45XC6
AT27C040-15RI OTP ROM, 512KX8, 150ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation M27C405-80K6TR vs AT27C040-15RI
CY27C040-200JI OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C405-80K6TR vs CY27C040-200JI
M27C4001-70XC1 512KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C405-80K6TR vs M27C4001-70XC1
M27C4001-80C1TR 512KX8 OTPROM, 80ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C405-80K6TR vs M27C4001-80C1TR
M27C4001-15XC1TR 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C405-80K6TR vs M27C4001-15XC1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C405-80K6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C405-80K6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C405-80K6TR would you like to use for your alert(s)?
  • Please alert me when M27C405-80K6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C405-80K6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C405-80K6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C405-80K6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C405-80K6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C405-80K6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: