Part Details for MX27C2048PC-90 by Macronix International Co Ltd
Overview of MX27C2048PC-90 by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for MX27C2048PC-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ |
Part Details for MX27C2048PC-90
MX27C2048PC-90 CAD Models
MX27C2048PC-90 Part Data Attributes:
|
MX27C2048PC-90
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX27C2048PC-90
Macronix International Co Ltd
OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | QUICK PULSE PROGRAMMING ALGORITHM | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9022 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX27C2048PC-90
This table gives cross-reference parts and alternative options found for MX27C2048PC-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C2048PC-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS27C2048-90W | OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Silicon Solution Inc | MX27C2048PC-90 vs IS27C2048-90W |
AT27C2048-90VC | OTP ROM, 128KX16, 90ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | MX27C2048PC-90 vs AT27C2048-90VC |
AT27C2048-90PU | OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | MX27C2048PC-90 vs AT27C2048-90PU |
M27C202-90B3 | 128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | MX27C2048PC-90 vs M27C202-90B3 |
MX27C2100PC-90 | OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Macronix International Co Ltd | MX27C2048PC-90 vs MX27C2100PC-90 |
AT27C2048-90PU | OTP ROM, 128KX16, 90ns, CMOS, PDIP40 | Microchip Technology Inc | MX27C2048PC-90 vs AT27C2048-90PU |
AM27C2048-90PC | OTP ROM, 128KX16, 90ns, CMOS, PDIP40, PLASTIC, DIP-40 | Spansion | MX27C2048PC-90 vs AM27C2048-90PC |
M27C202-90B1 | 128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | MX27C2048PC-90 vs M27C202-90B1 |
AM27C2048-90PC | OTP ROM, 128KX16, 90ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | MX27C2048PC-90 vs AM27C2048-90PC |
AT27C2048-90PI | OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | MX27C2048PC-90 vs AT27C2048-90PI |