Part Details for M27C202-90K1TR by STMicroelectronics
Overview of M27C202-90K1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27C202-90K1TR
M27C202-90K1TR CAD Models
M27C202-90K1TR Part Data Attributes:
|
M27C202-90K1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C202-90K1TR
STMicroelectronics
128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for M27C202-90K1TR
This table gives cross-reference parts and alternative options found for M27C202-90K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C202-90K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C202-90K6 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C202-90K1TR vs M27C202-90K6 |
M27C202-90K1 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C202-90K1TR vs M27C202-90K1 |
M27C202-90K3 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C202-90K1TR vs M27C202-90K3 |
AT27C2048-90JU-SL425 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44 | Microchip Technology Inc | M27C202-90K1TR vs AT27C2048-90JU-SL425 |
AT27C2048-90JIT/R | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | M27C202-90K1TR vs AT27C2048-90JIT/R |
AT27C2048-90JI | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | M27C202-90K1TR vs AT27C2048-90JI |
AT27C2048-90JC | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | M27C202-90K1TR vs AT27C2048-90JC |
MX27C2048QC-90 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 | Macronix International Co Ltd | M27C202-90K1TR vs MX27C2048QC-90 |
M27C202-90K3TR | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C202-90K1TR vs M27C202-90K3TR |
AT27C2048-90JJ | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | M27C202-90K1TR vs AT27C2048-90JJ |