Part Details for MX25V1006EMI-13G by Macronix International Co Ltd
Overview of MX25V1006EMI-13G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX25V1006EMI-13G
MX25V1006EMI-13G CAD Models
MX25V1006EMI-13G Part Data Attributes
|
MX25V1006EMI-13G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V1006EMI-13G
Macronix International Co Ltd
Flash, 1MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 2 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25V1006EMI-13G
This table gives cross-reference parts and alternative options found for MX25V1006EMI-13G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25V1006EMI-13G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25V1006FM1I | Flash, 512KX2, PDSO8, SOP-8 | Macronix International Co Ltd | MX25V1006EMI-13G vs MX25V1006FM1I |