Part Details for MX25V1006FM1I by Macronix International Co Ltd
Results Overview of MX25V1006FM1I by Macronix International Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25V1006FM1I Information
MX25V1006FM1I by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25V1006FM1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1262-ND
|
DigiKey | IC FLASH 1MBIT SPI/DUAL 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3420 In Stock |
|
$0.2384 / $0.3100 | Buy Now |
DISTI #
MX25V1006FM1I
|
Avnet Americas | SOP 8 / I°/ 1M-BIT - CMOS SERIAL NOR FLASH 2.3V-3.6V - Rail/Tube (Alt: MX25V1006FM1I) RoHS: Not Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1635 / $0.1810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$0.1830 | Buy Now |
DISTI #
MX25V1006FM1I
|
TME | IC: FLASH memory, 1MbFLASH, SPI, 128kx8bit, 80MHz, 2.3÷3.6V, SOP8 Min Qty: 1 | 0 |
|
$0.2540 / $0.8040 | RFQ |
DISTI #
MX25V1006FM1I
|
IBS Electronics | 8542.32.00.51 SURFACE MOUNT TUBE 512KX2 IC MEMORY 80MHZ 50MUS 10MS 3.9MM 1048576BIT Min Qty: 29792 Package Multiple: 1 | 0 |
|
$0.2367 / $0.2633 | Buy Now |
DISTI #
MX25V1006FM1I/TUBE
|
Avnet Silica | SOP 8 I 1MBIT CMOS SERIAL NOR FLASH 23V36V (Alt: MX25V1006FM1I/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 16366 |
|
$0.2837 / $0.3066 | Buy Now |
|
Vyrian | Memory ICs | 11361 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 1MBIT SPI/DUAL 8SOP / FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 80 MHz 8-SOP | 125300 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for MX25V1006FM1I
MX25V1006FM1I CAD Models
MX25V1006FM1I Part Data Attributes
|
MX25V1006FM1I
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V1006FM1I
Macronix International Co Ltd
Flash, 512KX2, PDSO8, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Macronix | |
Additional Feature | ALSO OPERATES 2.3-2.7V SUP @ 50MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MX25V1006FM1I
This table gives cross-reference parts and alternative options found for MX25V1006FM1I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25V1006FM1I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25V1006EMI-13G | Macronix International Co Ltd | Check for Price | Flash, 1MX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | MX25V1006FM1I vs MX25V1006EMI-13G |