Datasheets
MX23L1610MC-15 by: Macronix International Co Ltd

MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44

Part Details for MX23L1610MC-15 by Macronix International Co Ltd

Overview of MX23L1610MC-15 by Macronix International Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MX23L1610MC-15

MX23L1610MC-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX23L1610MC-15 Part Data Attributes

MX23L1610MC-15 Macronix International Co Ltd
Buy Now Datasheet
Compare Parts:
MX23L1610MC-15 Macronix International Co Ltd MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC
Package Description SOP, SOP44,.63
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 150 ns
Additional Feature CAN ALSO BE CONFIGURED AS 1M X 16
Alternate Memory Width 8
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 28.5 mm
Memory Density 16777216 bit
Memory IC Type MASK ROM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3 mm
Standby Current-Max 0.000015 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 12.6 mm

Alternate Parts for MX23L1610MC-15

This table gives cross-reference parts and alternative options found for MX23L1610MC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L1610MC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM23V16000DG-15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L1610MC-15 vs KM23V16000DG-15
MSM531642DGS-K-F MASK ROM, 1MX16, 150ns, MOS, PDSO44, SOP-44 OKI Electric Industry Co Ltd MX23L1610MC-15 vs MSM531642DGS-K-F
K3N5V1000D-GC150 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L1610MC-15 vs K3N5V1000D-GC150
K3N5U1000D-GC15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L1610MC-15 vs K3N5U1000D-GC15
HN62W4416NFB-15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Hitachi Ltd MX23L1610MC-15 vs HN62W4416NFB-15
HN62W4416FB-15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Hitachi Ltd MX23L1610MC-15 vs HN62W4416FB-15
Part Number Description Manufacturer Compare
HN62W4416FB-15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Hitachi Ltd MX23L1610MC-15 vs HN62W4416FB-15
HN62W4416NFB-15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Hitachi Ltd MX23L1610MC-15 vs HN62W4416NFB-15
K3N5U1000D-GC15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L1610MC-15 vs K3N5U1000D-GC15
KM23V16000DG-15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L1610MC-15 vs KM23V16000DG-15
MSM531642DGS-K-F MASK ROM, 1MX16, 150ns, MOS, PDSO44, SOP-44 OKI Electric Industry Co Ltd MX23L1610MC-15 vs MSM531642DGS-K-F
K3N5V1000D-GC15 MASK ROM, 1MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L1610MC-15 vs K3N5V1000D-GC15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23L1610MC-15 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23L1610MC-15 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX23L1610MC-15 would you like to use for your alert(s)?
  • Please alert me when MX23L1610MC-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX23L1610MC-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23L1610MC-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX23L1610MC-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23L1610MC-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23L1610MC-15 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: