Memory
MX23C1010PC-15
Macronix International Co Ltd
Description: MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of MX23C1010PC-15 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for MX23C1010PC-15 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX23C1010PC-15 by Macronix International Co Ltd

MX23C1010PC-15
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.9022 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MX23C1010PC-15
    Macronix International Co Ltd
    MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for MX23C1010PC-15

This table gives cross-reference parts and alternative options found for MX23C1010PC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23C1010PC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27X010-155PI MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD MX23C1010PC-15 vs AM27X010-155PI
AM27X010-155PC MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD MX23C1010PC-15 vs AM27X010-155PC
AM27X100-155PC MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD MX23C1010PC-15 vs AM27X100-155PC
HN62321AP-15 MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd MX23C1010PC-15 vs HN62321AP-15
KM23C1011-15 MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor MX23C1010PC-15 vs KM23C1011-15
HN62321AP MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd MX23C1010PC-15 vs HN62321AP
MS311026-15PC MASK ROM, 128KX8, 150ns, CMOS, PDIP32, P32-1 Mosel Vitelic Corporation MX23C1010PC-15 vs MS311026-15PC
Part Number Description Manufacturer Compare
AM27X100-155PC MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD MX23C1010PC-15 vs AM27X100-155PC
AM27X010-155PI MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD MX23C1010PC-15 vs AM27X010-155PI
MS311026-15PC MASK ROM, 128KX8, 150ns, CMOS, PDIP32, P32-1 Mosel Vitelic Corporation MX23C1010PC-15 vs MS311026-15PC
AM27X010-155PC MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD MX23C1010PC-15 vs AM27X010-155PC
KM23C1011-15 MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor MX23C1010PC-15 vs KM23C1011-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23C1010PC-15 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23C1010PC-15 by Macronix International Co Ltd

  • Please alert me when MX23C1010PC-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX23C1010PC-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23C1010PC-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX23C1010PC-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23C1010PC-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23C1010PC-15 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: