Diodes
MX1N3042BUR-1
Microsemi Corporation
Description: Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MX1N3042BUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MX1N3042BUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N3042BUR-1 by Microsemi Corporation

MX1N3042BUR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. MX1N3042BUR-1
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MX1N3042BUR-1

This table gives cross-reference parts and alternative options found for MX1N3042BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N3042BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4762A-T Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor MX1N3042BUR-1 vs DL4762A-T
DL4762A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation MX1N3042BUR-1 vs DL4762A
GLL4762A96 DIODE 82 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MX1N3042BUR-1 vs GLL4762A96
ZM4762A-GS18 Diode Zener Single 82V 5% 1W 2-Pin MELF T/R Vishay Semiconductors MX1N3042BUR-1 vs ZM4762A-GS18
CLL4762ATR Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp MX1N3042BUR-1 vs CLL4762ATR
MSP1N3042BUR-1TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3042BUR-1 vs MSP1N3042BUR-1TR
MLX3042B-1 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MX1N3042BUR-1 vs MLX3042B-1
MV1N3042BUR-1 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3042BUR-1 vs MV1N3042BUR-1
MV1N4762AUR Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N3042BUR-1 vs MV1N4762AUR
1N3042BUR-1E3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3042BUR-1 vs 1N3042BUR-1E3TR
Part Number Description Manufacturer Compare
JAN1N3042B 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MX1N3042BUR-1 vs JAN1N3042B
MV1N4762DURTR Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N3042BUR-1 vs MV1N4762DURTR
MQ1N4762DPE3TR Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MX1N3042BUR-1 vs MQ1N4762DPE3TR
BZX85B82RLTA Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N3042BUR-1 vs BZX85B82RLTA
JANHCA1N3042D Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation MX1N3042BUR-1 vs JANHCA1N3042D
ZM4762A-GS18 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies MX1N3042BUR-1 vs ZM4762A-GS18
BZX85C82RLRL2 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MX1N3042BUR-1 vs BZX85C82RLRL2
JAN1N3042B-1 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MX1N3042BUR-1 vs JAN1N3042B-1
S1N3042AE3 Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MX1N3042BUR-1 vs S1N3042AE3
JANKC1N3042B Zener Diode, 82V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation MX1N3042BUR-1 vs JANKC1N3042B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N3042BUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N3042BUR-1 by Microsemi Corporation

  • Please alert me when MX1N3042BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N3042BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N3042BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N3042BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N3042BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N3042BUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: