Part Details for MWZ101C01C01X01 by APEM Inc
Overview of MWZ101C01C01X01 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWZ101C01C01X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0201
|
Newark | Snap Acting Switch Mb Rohs Compliant: Yes |Apem MWZ101C01C01X01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $6.2400 | Buy Now |
DISTI #
679-3663-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7573 | Buy Now |
DISTI #
642-MWZ101C01C01X01
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VDC Sldr 1.5N NCNO RoHS: Compliant | 0 |
|
$2.5900 / $2.6500 | Order Now |
DISTI #
75000313
|
RS | SNAP ACTING SWITCH MB | APEM Components MWZ101C01C01X01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 | RFQ |
|
Onlinecomponents.com | Snap Action Micro Switch - NC/NO - 5(2)A 125/250VAC - Plunger Actuator - 1.5N Operating Force - Solder Terminals. RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
|
Master Electronics | Snap Action Micro Switch - NC/NO - 5(2)A 125/250VAC - Plunger Actuator - 1.5N Operating Force - Solder Terminals. RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
Part Details for MWZ101C01C01X01
MWZ101C01C01X01 CAD Models
MWZ101C01C01X01 Part Data Attributes
|
MWZ101C01C01X01
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MWZ101C01C01X01
APEM Inc
Snap Acting/Limit Switch, Solder Lug Terminal, Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.075 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 6.4008 mm | |
Body Height | 9.5504 mm | |
Body Length or Diameter | 19.812 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5012 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for MWZ101C01C01X01
This table gives cross-reference parts and alternative options found for MWZ101C01C01X01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWZ101C01C01X01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWZ101C01B01B01 | APEM Inc | Check for Price | Snap Acting/Limit Switch, Solder Lug Terminal, Plunger Actuator, Panel Mount | MWZ101C01C01X01 vs MWZ101C01B01B01 |
MWZ101C01A01A01 | APEM Inc | Check for Price | Snap Acting/Limit Switch, Solder Lug Terminal, Plunger Actuator, Panel Mount | MWZ101C01C01X01 vs MWZ101C01A01A01 |
MWZ101C01C01A01 | APEM Inc | Check for Price | Snap Acting/Limit Switch, Solder Lug Terminal, Plunger Actuator, Panel Mount | MWZ101C01C01X01 vs MWZ101C01C01A01 |