There are no models available for this part yet.
Overview of MW7IC2750NR1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for MW7IC2750NR1 by NXP Semiconductors
Part Data Attributes for MW7IC2750NR1 by NXP Semiconductors
MW7IC2750NR1
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Samacsys Manufacturer
|
NXP
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
24 dB
|
Input Power-Max (CW)
|
30 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2700 MHz
|
Operating Frequency-Min
|
2500 MHz
|
RF/Microwave Device Type
|
NARROW BAND HIGH POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
10
|
Want to compare parts?
-
MW7IC2750NR1NXP Semiconductors2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIERVS
-
Alternate Parts for MW7IC2750NR1
This table gives cross-reference parts and alternative options found for MW7IC2750NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC2750NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW7IC2725NR1 | 2300MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2750NR1 vs MW7IC2725NR1 |
MW6IC1940NBR1 | 1920MHz - 2000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | MW7IC2750NR1 vs MW6IC1940NBR1 |
MW6IC2015GNBR1 | 1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-04, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2750NR1 vs MW6IC2015GNBR1 |
MHVIC2114R2 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MW7IC2750NR1 vs MHVIC2114R2 |
MHV5IC1810NR2 | 1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW7IC2750NR1 vs MHV5IC1810NR2 |
MHL9318N | 860 MHz - 900 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AS-01, 3 PIN | Freescale Semiconductor | MW7IC2750NR1 vs MHL9318N |
MW7IC2220GNR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2750NR1 vs MW7IC2220GNR1 |
MW6IC2240NBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2750NR1 vs MW6IC2240NBR1 |
MW4IC2020GMBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW7IC2750NR1 vs MW4IC2020GMBR1 |
MW6IC2015NBR1 | 1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2750NR1 vs MW6IC2015NBR1 |
Related Parts for MW7IC2750NR1
-
MW7IC3825NBR1RF/Microwave Amplifiers
-
NCP6131S52MNR2GSwitching Regulator or Controllers
-
MT5A-4812SI-WOther Analog ICs
-
MXDLTS-12Transient Suppressors
-
MURH840CTGRectifier Diodes
-
MVTM36BF022M055A00Power Supply Modules
-
P2020NXE2KHCMicroprocessors
-
MV3350Visible LEDs
-
MUN5311DW1T1GSmall Signal Bipolar Transistors