Part Details for MW6IC2015GNBR1 by Freescale Semiconductor
Overview of MW6IC2015GNBR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW6IC2015GNBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$37.8624 / $44.5440 | Buy Now | |
|
Chip1Cloud | IC PWR AMP RF 26V 15W TO272-16GW | 11500 |
|
RFQ |
Part Details for MW6IC2015GNBR1
MW6IC2015GNBR1 CAD Models
MW6IC2015GNBR1 Part Data Attributes
|
MW6IC2015GNBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW6IC2015GNBR1
Freescale Semiconductor
1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-04, WB-16 GULL, TO-272, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLNG,.8''H SPACE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.8''H SPACE | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 3 |
Alternate Parts for MW6IC2015GNBR1
This table gives cross-reference parts and alternative options found for MW6IC2015GNBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW6IC2015GNBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW4IC915GMBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW6IC2015GNBR1 vs MW4IC915GMBR1 |
MW7IC2220NR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2015GNBR1 vs MW7IC2220NR1 |
MHVIC915R2 | 746MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW6IC2015GNBR1 vs MHVIC915R2 |
MW4IC2230GNBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-03, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW6IC2015GNBR1 vs MW4IC2230GNBR1 |
MW7IC18100NBR1 | 1805MHz - 2050MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW6IC2015GNBR1 vs MW7IC18100NBR1 |
MW4IC2230NBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW6IC2015GNBR1 vs MW4IC2230NBR1 |
MWIC930GR1 | IC,RF AMPLIFIER,SINGLE,MOS,FLANGE MT,PLASTIC | Freescale Semiconductor | MW6IC2015GNBR1 vs MWIC930GR1 |
MW7IC3825NR1 | 3400 MHz - 3600 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1886-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW6IC2015GNBR1 vs MW7IC3825NR1 |
MW7IC3825GNR1 | 3400MHz - 3600MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW6IC2015GNBR1 vs MW7IC3825GNR1 |
MW5IC2030NBR1 | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW6IC2015GNBR1 vs MW5IC2030NBR1 |