Part Details for MVY10VC680MJ10TR by Chemi-Con
Overview of MVY10VC680MJ10TR by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVY10VC680MJ10TR
MVY10VC680MJ10TR CAD Models
MVY10VC680MJ10TR Part Data Attributes
|
MVY10VC680MJ10TR
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVY10VC680MJ10TR
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.068 mA | |
Manufacturer Series | MVY | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 670 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for MVY10VC680MJ10TR
This table gives cross-reference parts and alternative options found for MVY10VC680MJ10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVY10VC680MJ10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV681M10RFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MVY10VC680MJ10TR vs EZV681M10RFT3 |
EZV681M10BFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MVY10VC680MJ10TR vs EZV681M10BFT2 |
UWT1A681MNL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Nichicon Corporation | MVY10VC680MJ10TR vs UWT1A681MNL1GB |
EZV681M10BFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MVY10VC680MJ10TR vs EZV681M10BFT3 |
EZV681M10AFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MVY10VC680MJ10TR vs EZV681M10AFT2 |
EZV681M10RFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MVY10VC680MJ10TR vs EZV681M10RFTA |
UWT1A681MNR1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Nichicon Corporation | MVY10VC680MJ10TR vs UWT1A681MNR1GSL |
B41125A3687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | MVY10VC680MJ10TR vs B41125A3687M000 |
UUX1A681MNR1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Nichicon Corporation | MVY10VC680MJ10TR vs UUX1A681MNR1GS |
EZV681M10BAFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MVY10VC680MJ10TR vs EZV681M10BAFTA |