Part Details for EZV681M10BFT3 by Hitano Enterprise Corp
Overview of EZV681M10BFT3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZV681M10BFT3
EZV681M10BFT3 CAD Models
EZV681M10BFT3 Part Data Attributes
|
EZV681M10BFT3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EZV681M10BFT3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.068 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 469 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT |
Alternate Parts for EZV681M10BFT3
This table gives cross-reference parts and alternative options found for EZV681M10BFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV681M10BFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV681M10RFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV681M10BFT3 vs EZV681M10RFT3 |
EZV681M10BFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV681M10BFT3 vs EZV681M10BFT2 |
UWT1A681MNL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Nichicon Corporation | EZV681M10BFT3 vs UWT1A681MNL1GB |
MVY10VC680MJ10TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CAN | Chemi-Con | EZV681M10BFT3 vs MVY10VC680MJ10TR |
EZV681M10AFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV681M10BFT3 vs EZV681M10AFT2 |
EZV681M10RFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV681M10BFT3 vs EZV681M10RFTA |
UWT1A681MNR1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Nichicon Corporation | EZV681M10BFT3 vs UWT1A681MNR1GSL |
B41125A3687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | EZV681M10BFT3 vs B41125A3687M000 |
UUX1A681MNR1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Nichicon Corporation | EZV681M10BFT3 vs UUX1A681MNR1GS |
EZV681M10BAFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV681M10BFT3 vs EZV681M10BAFTA |