Diodes
MVSMBJ5920ATR
Microsemi Corporation
Description: Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of MVSMBJ5920ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVSMBJ5920ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVSMBJ5920ATR by Microsemi Corporation

MVSMBJ5920ATR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Standard
MIL-19500
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
60.5 mA
Want to compare parts?
  1. MVSMBJ5920ATR
    Microsemi Corporation
    Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for MVSMBJ5920ATR

This table gives cross-reference parts and alternative options found for MVSMBJ5920ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBJ5920ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBJ5920A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MSPSMBJ5920A
MXSMBJ5920AE3TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MXSMBJ5920AE3TR
MVSMBJ5920AE3TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MVSMBJ5920AE3TR
MSPSMBJ5920AE3TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MSPSMBJ5920AE3TR
MSPSMBJ5920ATR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MSPSMBJ5920ATR
MVSMBJ5920AE3 Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MVSMBJ5920AE3
MVSMBJ5920A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MVSMBJ5920A
MXSMBJ5920AE3 Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBJ5920ATR vs MXSMBJ5920AE3
Part Number Description Manufacturer Compare
CLL4735ATR13LEADFREE Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp MVSMBJ5920ATR vs CLL4735ATR13LEADFREE
MLXV3828A-1E3 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MVSMBJ5920ATR vs MLXV3828A-1E3
JANTXV1N3828AUR-1 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency MVSMBJ5920ATR vs JANTXV1N3828AUR-1
GLL4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp MVSMBJ5920ATR vs GLL4735A
1N5920AUR-1TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MVSMBJ5920ATR vs 1N5920AUR-1TR
ZM4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 Tak Cheong Electronics (Holdings) Co Ltd MVSMBJ5920ATR vs ZM4735A
MSP1N5920AUR-1TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MVSMBJ5920ATR vs MSP1N5920AUR-1TR
MLL3828A-1E3 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MVSMBJ5920ATR vs MLL3828A-1E3
CLL4735ATR13 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp MVSMBJ5920ATR vs CLL4735ATR13
MLL5920AE3 Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MVSMBJ5920ATR vs MLL5920AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMBJ5920ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMBJ5920ATR by Microsemi Corporation

  • Please alert me when MVSMBJ5920ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVSMBJ5920ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMBJ5920ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVSMBJ5920ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMBJ5920ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMBJ5920ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: