There are no models available for this part yet.
Overview of MVSMAJ4495 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for MVSMAJ4495 by Microsemi Corporation
Part Data Attributes for MVSMAJ4495 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214BA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214BA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
180 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1.4 mA
|
Alternate Parts for MVSMAJ4495
This table gives cross-reference parts and alternative options found for MVSMAJ4495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ4495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMAJ4495 | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ4495 vs MXSMAJ4495 |
SZN4495SMSS | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | MVSMAJ4495 vs SZN4495SMSS |
MQSMAJ4495 | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ4495 vs MQSMAJ4495 |
1N4495US | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | MVSMAJ4495 vs 1N4495US |
MVSMAJ4495E3 | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ4495 vs MVSMAJ4495E3 |
SZN4495SMS | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | MVSMAJ4495 vs SZN4495SMS |
JANTX1N4495US | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MVSMAJ4495 vs JANTX1N4495US |
MSPSMAJ4495 | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ4495 vs MSPSMAJ4495 |
JAN1N4495US | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MVSMAJ4495 vs JAN1N4495US |
JANTXV1N4495US | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MVSMAJ4495 vs JANTXV1N4495US |