MVSMAJ4495
vs
JANTX1N4495US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
180 V
180 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
5%
Working Test Current
1.4 mA
1.4 mA
Base Number Matches
6
1
Pbfree Code
No
Dynamic Impedance-Max
1300 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MVSMAJ4495 with alternatives
Compare JANTX1N4495US with alternatives