Datasheets
MVP0505V820MAT5C by: Presidio Components Inc

Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606,

Part Details for MVP0505V820MAT5C by Presidio Components Inc

Overview of MVP0505V820MAT5C by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for MVP0505V820MAT5C

MVP0505V820MAT5C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVP0505V820MAT5C Part Data Attributes

MVP0505V820MAT5C Presidio Components Inc
Buy Now Datasheet
Compare Parts:
MVP0505V820MAT5C Presidio Components Inc Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 1.397 mm
Length 1.397 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 150 V
Size Code 0606
Surface Mount YES
Temperature Characteristics Code P90
Temperature Coefficient 20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.397 mm

Alternate Parts for MVP0505V820MAT5C

This table gives cross-reference parts and alternative options found for MVP0505V820MAT5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP0505V820MAT5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NVP0505V820MAG5C Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAG5C
NVP0505V820MAN1N Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAN1N
MVP0505V820MAN1R Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs MVP0505V820MAN1R
NVP0505V820MAT5C Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAT5C
NVP0505V820MAG1C Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAG1C
MVP0505V820MAP5C Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs MVP0505V820MAP5C
NVP0505V820MAP1C Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAP1C
NVP0505V820MAN5R Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAN5R
MVP0505V820MAN5N Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs MVP0505V820MAN5N
NVP0505V820MAP5C Ceramic Capacitor, Porcelain, 150V, 20% +Tol, 20% -Tol, P90, -/+20ppm/Cel TC, 0.000082uF, 0606, Presidio Components Inc MVP0505V820MAT5C vs NVP0505V820MAP5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVP0505V820MAT5C by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVP0505V820MAT5C by Presidio Components Inc

Select Manufacturer
Which Manufacturer of MVP0505V820MAT5C would you like to use for your alert(s)?
  • Please alert me when MVP0505V820MAT5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVP0505V820MAT5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVP0505V820MAT5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVP0505V820MAT5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVP0505V820MAT5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVP0505V820MAT5C by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: