MVP0505V820MAT5C vs MVP0505V820MAN5N feature comparison

MVP0505V820MAT5C Presidio Components Inc

Buy Now Datasheet

MVP0505V820MAN5N Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0606 , 0606
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 1.397 mm 1.397 mm
Length 1.397 mm 1.397 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code P90 P90
Temperature Coefficient 20ppm/Cel ppm/°C 20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.397 mm 1.397 mm
Base Number Matches 1 1

Compare MVP0505V820MAT5C with alternatives

Compare MVP0505V820MAN5N with alternatives