Diodes
MVMLL5271B-1E3TR
Microsemi Corporation
Description: Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MVMLL5271B-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

CAD Models for MVMLL5271B-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVMLL5271B-1E3TR by Microsemi Corporation

MVMLL5271B-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
100 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1.3 mA
Want to compare parts?
  1. MVMLL5271B-1E3TR
    Microsemi Corporation
    Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MVMLL5271B-1E3TR

This table gives cross-reference parts and alternative options found for MVMLL5271B-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL5271B-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPMLL5271B-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MSPMLL5271B-1E3
MSPMLL5271B-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MSPMLL5271B-1TR
1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.4W, Bkc Semiconductors Inc MVMLL5271B-1E3TR vs 1N985BUR-1
JANTXV1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MVMLL5271B-1E3TR vs JANTXV1N985BUR-1
1N985BUR-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs 1N985BUR-1E3
MVMLL5271B-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MVMLL5271B-1
MSPMLL5271B-1E3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MSPMLL5271B-1E3TR
JAN1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MVMLL5271B-1E3TR vs JAN1N985BUR-1
MVMLL5271B-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MVMLL5271B-1E3
JANTX1N985BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MVMLL5271B-1E3TR vs JANTX1N985BUR-1
Part Number Description Manufacturer Compare
MD6348E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation MVMLL5271B-1E3TR vs MD6348E3
MSPMLL5271B-1E3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MSPMLL5271B-1E3TR
1N6024BURE3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs 1N6024BURE3TR
SZN6348SMSTX Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MVMLL5271B-1E3TR vs SZN6348SMSTX
MQMLL6024BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MQMLL6024BUR-1
MSPMLL6024BUR-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MSPMLL6024BUR-1TR
MLL985B-1 Zener Diode, 100V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MLL985B-1
MVMLL5271B-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MVMLL5271B-1
MD6348 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation MVMLL5271B-1E3TR vs MD6348
MLL5271BUR-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5271B-1E3TR vs MLL5271BUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVMLL5271B-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVMLL5271B-1E3TR by Microsemi Corporation

  • Please alert me when MVMLL5271B-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVMLL5271B-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVMLL5271B-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVMLL5271B-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVMLL5271B-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVMLL5271B-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: