Diodes
MSPMLL6024BUR-1TR
Microsemi Corporation
Description: Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2

Overview of MSPMLL6024BUR-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for MSPMLL6024BUR-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL6024BUR-1TR by Microsemi Corporation

MSPMLL6024BUR-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
100 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. MSPMLL6024BUR-1TR
    Microsemi Corporation
    Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MSPMLL6024BUR-1TR

This table gives cross-reference parts and alternative options found for MSPMLL6024BUR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL6024BUR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL6024BURE3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MXMLL6024BURE3
1N6024BUR-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs 1N6024BUR-1TR
MQMLL6024BURTR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MQMLL6024BURTR
MQMLL6024BUR-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MQMLL6024BUR-1TR
MLL6024BUR-1TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MLL6024BUR-1TR
MQMLL6024BUR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MQMLL6024BUR
1N6024BURE3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs 1N6024BURE3
1N6024BUR-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs 1N6024BUR-1E3
MQMLL6024BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MQMLL6024BUR-1
MXMLL6024BURTR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MXMLL6024BURTR
Part Number Description Manufacturer Compare
MD6348E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation MSPMLL6024BUR-1TR vs MD6348E3
MSPMLL5271B-1E3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MSPMLL5271B-1E3TR
1N6024BURE3TR Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs 1N6024BURE3TR
SZN6348SMSTX Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MSPMLL6024BUR-1TR vs SZN6348SMSTX
MQMLL6024BUR-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MQMLL6024BUR-1
MLL985B-1 Zener Diode, 100V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MLL985B-1
MVMLL5271B-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MVMLL5271B-1
MD6348 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional Microsemi Corporation MSPMLL6024BUR-1TR vs MD6348
MLL5271BUR-1E3 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL6024BUR-1TR vs MLL5271BUR-1E3
BZQ55-C100CT/R13 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor MSPMLL6024BUR-1TR vs BZQ55-C100CT/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL6024BUR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL6024BUR-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL6024BUR-1TR would you like to use for your alert(s)?
  • Please alert me when MSPMLL6024BUR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL6024BUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL6024BUR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL6024BUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL6024BUR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL6024BUR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: