Part Details for MVK50VC4R7MBPF60 by Chemi-Con
Overview of MVK50VC4R7MBPF60 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVK50VC4R7MBPF60
MVK50VC4R7MBPF60 CAD Models
MVK50VC4R7MBPF60 Part Data Attributes
|
MVK50VC4R7MBPF60
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVK50VC4R7MBPF60
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2626, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01175 mA | |
Manufacturer Series | MVK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 16 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for MVK50VC4R7MBPF60
This table gives cross-reference parts and alternative options found for MVK50VC4R7MBPF60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK50VC4R7MBPF60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
475NCN050M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MVK50VC4R7MBPF60 vs 475NCN050M |
EEVHP1H4R7P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, 5.8 MMH CHIP | Panasonic Electronic Components | MVK50VC4R7MBPF60 vs EEVHP1H4R7P |
SHB50V4R7MF60 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MVK50VC4R7MBPF60 vs SHB50V4R7MF60 |