Part Details for EEVHP1H4R7P by Panasonic Electronic Components
Overview of EEVHP1H4R7P by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVHP1H4R7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2995 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 4.7UF, SURFACE MOUNT, 2626 | 10802 |
|
$0.0900 / $0.2250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 4.7UF, SURFACE MOUNT, 2626 (Also Known As: EEV-HP1H4R7P) | 10802 |
|
$0.0900 / $0.2250 | Buy Now |
Part Details for EEVHP1H4R7P
EEVHP1H4R7P CAD Models
EEVHP1H4R7P Part Data Attributes
|
EEVHP1H4R7P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHP1H4R7P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, 5.8 MMH CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for EEVHP1H4R7P
This table gives cross-reference parts and alternative options found for EEVHP1H4R7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVHP1H4R7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
475NCN050M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEVHP1H4R7P vs 475NCN050M |
SHB50V4R7MF60 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | EEVHP1H4R7P vs SHB50V4R7MF60 |
MVK50VC4R7MBPF60 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2626, CHIP | Chemi-Con | EEVHP1H4R7P vs MVK50VC4R7MBPF60 |