MVJ50VCR33MD60
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN

Overview of MVJ50VCR33MD60 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MVJ50VCR33MD60 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVJ50VCR33MD60 by Chemi-Con

MVJ50VCR33MD60
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 1717
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.000165 mA
Manufacturer Series
MVJ
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
3.2 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Want to compare parts?
  1. MVJ50VCR33MD60
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN
    VS

Alternate Parts for MVJ50VCR33MD60

This table gives cross-reference parts and alternative options found for MVJ50VCR33MD60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVJ50VCR33MD60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50SLV0.33M4X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, ROHS COMPLIANT Rubycon Corporation MVJ50VCR33MD60 vs 50SLV0.33M4X6.1
EEVHP1HR33R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 5.8 MMH CHIP Panasonic Electronic Components MVJ50VCR33MD60 vs EEVHP1HR33R
50CE0.33FD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT SUN Electronic Industries Corporation MVJ50VCR33MD60 vs 50CE0.33FD
AC1H334M04006VR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 6MML CHIP Samwha Electronics MVJ50VCR33MD60 vs AC1H334M04006VR
MVKBP50VCR33MD60TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP Chemi-Con MVJ50VCR33MD60 vs MVKBP50VCR33MD60TP
SHB50VR33MD60 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MVJ50VCR33MD60 vs SHB50VR33MD60
SHT50VR33MD55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT MERITEK Electronics Corporation MVJ50VCR33MD60 vs SHT50VR33MD55
BMVK500ADAR33MD60G Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT Chemi-Con MVJ50VCR33MD60 vs BMVK500ADAR33MD60G
NAWUR33M50V4X6.3JLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT NIC Components Corp MVJ50VCR33MD60 vs NAWUR33M50V4X6.3JLSF
MVK50VCR33MBPD60 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP Chemi-Con MVJ50VCR33MD60 vs MVK50VCR33MBPD60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVJ50VCR33MD60 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVJ50VCR33MD60 by Chemi-Con

  • Please alert me when MVJ50VCR33MD60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVJ50VCR33MD60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVJ50VCR33MD60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVJ50VCR33MD60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVJ50VCR33MD60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVJ50VCR33MD60 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: